Festo G 1/4 Pressure Gauge, 2.5 bar
- RS Stock No.:
- 203-1515
- Mfr. Part No.:
- FMA-63-2,5-1/4-EN
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$99.93
(exc. GST)
$109.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.93 |
*price indicative
- RS Stock No.:
- 203-1515
- Mfr. Part No.:
- FMA-63-2,5-1/4-EN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Series | FMA | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, LABS, EN 837-1 | |
| Model Number | 159601 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Series FMA | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, LABS, EN 837-1 | ||
Model Number 159601 | ||
- COO (Country of Origin):
- PL
The Festo flanged pressure gauge FMA-63-2,5-1/4-EN With display unit in bar and psi. It has operating temperature ranges between –20°C and 60°C.
Indicating range [bar] 0 - 2,5 bar
Conforms to standard EN 837-1
Nominal size of pressure gauge 63
Design structure Bourdon-tube pressure gauge
Mounting type Front panel installation
Related links
- Festo G 1/4 Threaded Pressure Gauge 2.5 bar
- Festo G 1/4 Pressure Gauge, 16 bar
- Festo 1/4 in G Threaded Pressure Gauge 10 bar
- Festo G 1/4 Threaded Pressure Gauge 25 bar
- Festo G 1/4 Threaded Pressure Gauge 10 bar
- Festo G 1/4 Threaded Pressure Gauge 10 bar
- Festo G 1/4 Pressure Gauge 4 bar
- Festo G 1/4 Pressure Gauge 1 bar
