Bourdon, 100 mm 1/2 in NPT Bottom Pressure Gauge, 40 bar
- RS Stock No.:
- 136-5217
- Mfr. Part No.:
- MEX5-D30.B27
- Brand:
- Bourdon
Subtotal (1 unit)*
$298.31
(exc. GST)
$328.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.31 |
*price indicative
- RS Stock No.:
- 136-5217
- Mfr. Part No.:
- MEX5-D30.B27
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 40bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Accuracy | ±1 % | |
| Connection Type | Bottom | |
| Series | MEX5 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Lloyds Register Approval, EN837-1, EN 60529, ATEX II2GDc-IM2c | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 40bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Accuracy ±1 % | ||
Connection Type Bottom | ||
Series MEX5 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Lloyds Register Approval, EN837-1, EN 60529, ATEX II2GDc-IM2c | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baumer Industrial Pressure Gauges - Class 1.0
Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.
Features and benefits
• Suitable for corrosive gases and liquids;• EN 837-1 Class 1.0;• IP 65;• Stainless steel wetted parts;• Fully welded process connection;• 100 mm Nominal size
Applications
• Food and beverage;• Laboratory and medical;• Oil gas / chemical;• Water and waste water;• Energy;• Transportation and logistics;• Machinery
Related links
- Bourdon 1/2 in NPT Monel 400 Pressure Gauge 40 bar
- Bourdon G 1/2 Pressure Gauge 40 bar
- Bourdon 1/2 in NPT Bottom Pressure Gauge 0.6 bar
- Bourdon 1/2 in NPT Bottom Pressure Gauge 6 bar
- Bourdon G 1/2 Pressure Gauge 1000 bar
- Bourdon G 1/2 Pressure Gauge 600 bar
- Bourdon G 1/2 Bottom Pressure Gauge 5 bar
- Bourdon G 1/2 Bottom Pressure Gauge 1.5 bar
