Bourdon, 100 mm G 1/2 Bottom Pressure Gauge, 100 bar
- RS Stock No.:
- 184-6090
- Mfr. Part No.:
- MEX5-D30.B31
- Brand:
- Bourdon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $77.30
View bulk pricing optionsSubtotal (1 unit)*
$275.29
(exc. GST)
$302.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $275.29 | - |
| 10 + | $267.56 | $77.30 |
*price indicative
- RS Stock No.:
- 184-6090
- Mfr. Part No.:
- MEX5-D30.B31
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | G 1/2 | |
| Accuracy | ±2.5 % | |
| Connection Type | Bottom | |
| Series | MEX5 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX II2GDc-IM2c, EN 837-1, Lloyds Register Approval | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size G 1/2 | ||
Accuracy ±2.5 % | ||
Connection Type Bottom | ||
Series MEX5 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX II2GDc-IM2c, EN 837-1, Lloyds Register Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MEX Industrial pressure gauge, Nominal size 100 mm
For corrosive gasses and liquids
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option : liquid filled for applications with pulsations or vibrations
Option : case material 1.4404 (316L) for aggressive atmosphere
Food & Beverage
Laboratory & Medical
Oil & Gas / Chemical
Water & Waste water
Energy
Transportation & Logistics
Machinery
Related links
- Bourdon G 1/2 Pressure Gauge 100 bar
- Bourdon G 1/2 NPT Pressure Gauge 100 bar
- Bourdon G 1/2 Process Pressure Gauge 100 bar
- Bourdon G 1/2 Bottom Pressure Gauge 3 bar
- Bourdon G 1/2 Bottom Pressure Gauge 4 bar
- Bourdon G 1/2 Bottom Pressure Gauge 16 bar
- Bourdon G 1/2 Bottom Pressure Gauge 1 bar
- Bourdon G 1/2 Bottom Pressure Gauge 1.5 bar
