SMC Pressure Gauge, 0.4 MPa
- RS Stock No.:
- 623-848
- Mfr. Part No.:
- GC3-4A-X2101
- Brand:
- SMC
Subtotal (1 unit)*
$29.35
(exc. GST)
$32.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.35 |
*price indicative
- RS Stock No.:
- 623-848
- Mfr. Part No.:
- GC3-4A-X2101
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.4MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Series | GC3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.4MPa | ||
Minimum Pressure Measurement 0MPa | ||
Series GC3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Square embedded pressure gauge designed for use with FRL (Filter-Regulator-Lubricator) units. It measures pressure in the range of 0.02 to 0.4 MPa, making it suitable for low-pressure pneumatic applications. Compact and lightweight (around 17g), it features a limit indicator for visual pressure monitoring and is ideal for panel mounting.
Features an intuitive user interface for easy operation
Constructed with high-grade materials to endure harsh conditions
Offers quick installation to minimize downtime in operations
Designed to enhance system performance and reliability
