Fluke calibration 6532 600 psi to 30000 psi Pressure Calibrator
- RS Stock No.:
- 276-8081
- Mfr. Part No.:
- 6532-200M-B
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$87,912.00
(exc. GST)
$96,703.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87,912.00 |
*price indicative
- RS Stock No.:
- 276-8081
- Mfr. Part No.:
- 6532-200M-B
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Maximum Pressure Measurement | 30000psi | |
| Product Type | Pressure Calibrator | |
| Battery Type | Rechargeable Pack | |
| Minimum Pressure Measurement | 600psi | |
| Resolution | 0.01 | |
| Pressure Port Type | Gauge | |
| Model Number | 6532 | |
| Data Logging | Yes | |
| Display Type | Digital | |
| Power Source | 12 V dc 1.2 A to ac to dc Power Supply: 100 V ac to 240 V ac | |
| Weight | 30lb | |
| Minimum Operating Temperature | 10°C | |
| Battery Life | 8h | |
| Maximum Operating Temperature | 40°C | |
| Width | 414mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Maximum Pressure Measurement 30000psi | ||
Product Type Pressure Calibrator | ||
Battery Type Rechargeable Pack | ||
Minimum Pressure Measurement 600psi | ||
Resolution 0.01 | ||
Pressure Port Type Gauge | ||
Model Number 6532 | ||
Data Logging Yes | ||
Display Type Digital | ||
Power Source 12 V dc 1.2 A to ac to dc Power Supply: 100 V ac to 240 V ac | ||
Weight 30lb | ||
Minimum Operating Temperature 10°C | ||
Battery Life 8h | ||
Maximum Operating Temperature 40°C | ||
Width 414mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Fluke Deadweight Tester is a powerful, complete hydraulic pressure calibration system to cover a wide workload with pressure ranges available to 200 Mpa. This tester offers 0.02 percent reading accuracy is from 600 to 30000 psi. The Fluke calibration improved the hydraulic pressure calibration process with the introduction of E-DWT-H electronic deadweight tester. E DWTH is an electronic calibrator designed to deliver traditional hydraulic deadweight tester performance with digital measurement features and convenience. This device is able to set and read any pressure value exactly with no minimum increment limited by smallest available masses.
No piston cylinder changes
No weights to load and unload
Provides real time pressure indication
Switching easily from one unit to the next
No significant sensitivity to level or vibration
Related links
- Fluke calibration 6531 6000 psi to 30000 psi Pressure Calibrator
- Fluke calibration P5515 0 psi to 20000 psi Pressure Calibrator
- Fluke calibration P5510 0 psi to 300 psi Pressure Calibrator
- Fluke calibration P5513 0 psi to 3000 psi Pressure Calibrator
- Fluke calibration 3130 -12 psi to 300 psi Pressure Calibrator
- Fluke calibration 2271A -15 psi to 3000 psi Pressure Calibrator
- Fluke calibration P3100 200 psi to 20000 psi Pressure Calibrator Calibration Kit
- Fluke calibration P3100 100 psi to 5000 psi Pressure Calibrator Calibration Kit
