Fluke calibration P5510 0 psi to 300 psi Pressure Calibrator
- RS Stock No.:
- 276-8145
- Mfr. Part No.:
- P5510-2M
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$5,995.00
(exc. GST)
$6,594.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,995.00 |
*price indicative
- RS Stock No.:
- 276-8145
- Mfr. Part No.:
- P5510-2M
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 300psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Port Type | Gauge | |
| Model Number | P5510 | |
| Power Source | Hydraulic and pneumatic | |
| Minimum Operating Temperature | -10°C | |
| Weight | 16kg | |
| Maximum Operating Temperature | 50°C | |
| Height | 254mm | |
| Length | 300mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 300psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Port Type Gauge | ||
Model Number P5510 | ||
Power Source Hydraulic and pneumatic | ||
Minimum Operating Temperature -10°C | ||
Weight 16kg | ||
Maximum Operating Temperature 50°C | ||
Height 254mm | ||
Length 300mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Fluke Pneumatic comparison test pumps are designed for testing pressure measuring instruments against master test instruments. These cost effective instruments provide precise control for important calibration requirements and include many features found in our popular line of pneumatic deadweight testers. This pneumatic comparison test pump comes equipped with a range up to 2 Mpa that is 0 psi to 300 psi.
Bench mount design
Dual pressure and vacuum capability
High quality needle valve for fine control
Built in hand pump as pressure or vacuum source
Test port adapters which require no PTFE tape or wrenches
Related links
- Fluke calibration 3130 -12 psi to 300 psi Pressure Calibrator
- Fluke Fluke 729 -12 psi to 300 psi Pressure Calibrator
- Fluke 721Ex -14 psi to 300 psi Pressure Calibrator
- Fluke 722 -12 psi to 300 psi Pressure Calibrator
- Fluke calibration P5515 0 psi to 20000 psi Pressure Calibrator
- Fluke calibration P5513 0 psi to 3000 psi Pressure Calibrator
- Fluke calibration 2271A -15 psi to 3000 psi Pressure Calibrator
- Fluke calibration 6531 6000 psi to 30000 psi Pressure Calibrator
