Fluke 731 0 psi to 1000 psi Pressure Calibrator
- RS Stock No.:
- 796-1628
- Mfr. Part No.:
- Fluke -721-3610
- Brand:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
$7,023.00
(exc. GST)
$7,725.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,023.00 |
*price indicative
- RS Stock No.:
- 796-1628
- Mfr. Part No.:
- Fluke -721-3610
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 1000psi | |
| Battery Type | Alkaline | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.025 % | |
| Resolution | 0.1 psi | |
| Pressure Port Type | Differential | |
| Model Number | 731 | |
| Data Logging | No | |
| Display Type | LCD Backlight | |
| Current Loop Measurement | Yes | |
| Power Source | Battery | |
| Weight | 539g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 200mm | |
| Width | 110mm | |
| Standards/Approvals | No | |
| Length | 58mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 1000psi | ||
Battery Type Alkaline | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.025 % | ||
Resolution 0.1 psi | ||
Pressure Port Type Differential | ||
Model Number 731 | ||
Data Logging No | ||
Display Type LCD Backlight | ||
Current Loop Measurement Yes | ||
Power Source Battery | ||
Weight 539g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 200mm | ||
Width 110mm | ||
Standards/Approvals No | ||
Length 58mm | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke 721 Precision Pressure Calibrator
The Fluke 721 Precision Pressure Calibrator with dual isolated pressure sensors is designed for gas flow calibration (custody transfer) applications, enabling users to take simultaneous static and differential pressure measurements with a single tool. The 721 can be configured by selecting either a 16 PSI (1.1 bar) or 36 PSI (2.48 bar) low pressure sensor and adding any of 7 high pressure ranges: 100, 300, 500, 1000, 1500, 3000, 5000 psi (6, 9, 20, 24.5, 69, 103.4, 200, 345 bar). Users can add temperature measurement with the separately available Pt-100 RTD probe Fluke-720RTD ( 796-1646 ).
Two isolated, stainless steel pressure sensors with 0.025% accuracy
Pt100 RTD input for temperature measurement (probe available separately)
Measures 4 to 20 mA signals
Internal 24 V loop power supply can power a transmitter under test
Measures up to 30 Vdc, checks 24 V loop power supplies
Pressure measurement range can be extended with connection to external Fluke 700 series pressure modules
Backlit graphic display can show up to 3 inputs simultaneously
Stores 5 instrument setups for recall and use
Standards
EN50082-1:1992 and EN55022:1994 Class B
Supplied with
Test leads, soft case, AA batteries (x4), manual, traceable calibration certificate
Related links
- Fluke 721 0 psi to 3000 psi Pressure Calibrator
- Fluke 734 0 psi to 1500 psi Pressure Calibrator
- Fluke 721 -14 psi to 500 psi Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator
- Fluke 722 -12 psi to 300 psi Pressure Calibrator
- Fluke 730 -12 psi to 500 psi Pressure Calibrator
- Fluke 717 0 psi to 10000 psi Pressure Calibrator
- Fluke calibration P5515 0 psi to 20000 psi Pressure Calibrator
