RS PRO Adhesive Pre-Printed Adhesive Label-Asset Number-. Quantity: 2999 Per Pack
- RS Stock No.:
- 494-540
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
$369.03
(exc. GST)
$405.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Saving |
|---|---|---|
| 1 - 19 | $369.03 | - |
| 20 - 99 | $363.87 | 1% |
| 100 + | $299.46 | 18% |
*price indicative
- RS Stock No.:
- 494-540
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 2999Per Pack | |
| Length | 58mm | |
| Width | 22mm | |
| Text Message | Asset Number | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 2999Per Pack | ||
Length 58mm | ||
Width 22mm | ||
Text Message Asset Number | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Asset Labels
Features and Benefits
Self-adhesive, laminated and wear resistant;Used to record asset purchasing and movement;Optimum reliability in harsh environments;Temperature range -20°C to +70°C;Size: 58 x 22 mm
Note
Stock - 494534 numbered 1 to 999, 494540 numbered 1000 to 2999, 494556 numbered 3000 to 4999
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Asset Number-. Quantity: 999 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Asset Id-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-QA Accepted-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Void If Seal Broken-. Quantity: 180 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibrated-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-QA Seal-. Quantity: 200 Per Pack
