WAGO Pre-Printed Label. Quantity: 100 Per Pack
- RS Stock No.:
- 278-3884
- Mfr. Part No.:
- 210-292
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$57.30
(exc. GST)
$63.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.573 | $57.30 |
*price indicative
- RS Stock No.:
- 278-3884
- Mfr. Part No.:
- 210-292
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pre-Printed Label | |
| Text Colour | Black | |
| Background Colour | White, Orange | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pre-Printed Label | ||
Text Colour Black | ||
Background Colour White, Orange | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Stickers for operating instructions is used for double- and triple-deck terminal blocks has weight of 1.8 g.
ROHS compliant
Used for 280 and 281 series
- RS Stock No. 2110207
- Mfr. Part No. 6GT2600-1AA01-0AX0
Each (In a Pack of 1000)
$7.19
- RS Stock No. 0170387
- Mfr. Part No. 2187328
Each
$557.06
- RS Stock No. 0222887
- Mfr. Part No. WO F INSTR.CONTR. 38X16MM B-500
1 Box of 350
$425.98
- RS Stock No. 0170388
- Mfr. Part No. 2187329
Each
$112.47
Related links
- WAGO Pre-Printed Label. Quantity: 100 Per Pack
- WAGO Pre-Printed Label. Quantity: 1000 Per Pack
- WAGO Pre-Printed Label. Quantity: 500 Per Pack
- WAGO Pre-Printed Label
- WAGO Pre-Printed Label-For Front Entry Rail Mounted Terminal Blocks-
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Siemens Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack










