Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- RS Stock No.:
- 519-963
- Mfr. Part No.:
- 1309766
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$37.12
(exc. GST)
$40.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.12 |
*price indicative
- RS Stock No.:
- 519-963
- Mfr. Part No.:
- 1309766
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pre-Printed Label | |
| Fixing Type | Adhesive | |
| Text Colour | White | |
| Background Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Diameter | 15.2mm | |
| Width | 15.2mm | |
| Standards/Approvals | DIN EN 17186 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pre-Printed Label | ||
Fixing Type Adhesive | ||
Text Colour White | ||
Background Colour Black | ||
Quantity Per Package 1Per Pack | ||
Diameter 15.2mm | ||
Width 15.2mm | ||
Standards/Approvals DIN EN 17186 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Label is an essential accessory for professionals involved in AC type 2 vehicle charging solutions. Specifically designed for both the vehicle charging connector and inlet, this adhesive label enhances organisation and compliance by marking components clearly in accordance with DIN EN 17186 standards. Crafted from durable PVC material, it boasts a sleek black finish, making it not only functional but visually appealing. Whether for a new installation or an upgrade, this product ensures reliability and ease of use, allowing for seamless identification and management of charging infrastructure.
Black colour provides a professional appearance that complements various installations
User friendly design allows for quick and easy application across different surfaces
Suitable for a wide range of applications within charging infrastructure
Compact dimensions make it ideal for utilisation in tight spaces
Related links
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 5 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 500 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Unlabelled-. Quantity: 4 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 25 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 9 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 110 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 5 Per Pack
