Legrand Pre-Printed Label
- RS Stock No.:
- 687-941
- Mfr. Part No.:
- 060900
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-941
- Mfr. Part No.:
- 060900
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Pre-Printed Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Pre-Printed Label | ||
Text Colour Black | ||
Background Colour White | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand maintenance label for BAES, BAES plus BAEH, and BAEH is a signaling label for safety lighting units. It allows annual maintenance operations to be recorded in compliance with article EC13 of the safety regulations. The label must be affixed visibly to each block and has dimensions of 20mm x 70mm.
Complies with standard NF C 71-830
Label with special treatment allowing writing with all inks and immediate application on the block
Related links
- Siemens Pre-Printed Label
- WAGO Pre-Printed Label
- RS PRO Pre-Printed Label. Quantity: 1 Per Pack
- WAGO Pre-Printed Label. Quantity: 100 Per Pack
- Legrand Adhesive Pre-Printed Adhesive Label-Emergency Route-
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- WAGO Pre-Printed Label. Quantity: 1000 Per Pack
- RS PRO Pre-Printed Label-REPAIR-. Quantity: 1 Per Pack
