Siemens Pre-Printed Label

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$28.92

(exc. GST)

$31.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$28.92-
10 +$26.608%

*price indicative

RS Stock No.:
627-459
Mfr. Part No.:
8PQ9400-0BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pre-Printed Label

Background Colour

White

Width

120mm

Standards/Approvals

IEC 81346-2

COO (Country of Origin):
DE
The Siemens cubicle identification label is designed to enhance the clarity and professionalism of your electrical installations. Manufactured with durable materials, it ensures long-lasting performance while effectively conveying essential product information. Ideal for use with The Siemens S4 series, this identification plate not only meets operational standards but also blends seamlessly with various environments. The label's elegant white colour adds an aesthetic touch, making it suitable for diverse applications. Whether for new installations or as a replacement in existing setups, this product stands out for its reliability and quality craftsmanship.

Halogen-free materials promote safety and environmental responsibility

Self-adhesive backing simplifies installation and ensures a secure fit

Reflective qualities enhance visibility in low-light conditions

Compact dimensions are well-suited for various cubicle configurations

General product approval assures compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy