SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 100 μm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$252.49

(exc. GST)

$277.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$252.49-
10 +$247.561%

*price indicative

RS Stock No.:
204-4528
Mfr. Part No.:
TMAS 200-010
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Material

Stainless Steel

Product Type

Pre-Cut Shim

Thickness

100μm

Length

200mm

Width

200mm

Slot Width

55mm

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
BG

SKF Pre-Cut Shim, 0.1mm Thickness, 200mm Length - TMAS 200-010


This pre-cut shim is an essential component designed to provide precise spacing and adjustments in various machinery and equipment applications. Made from durable stainless steel, this shim measures 200mm in length and width, with a thickness of just 0.1mm, making it an ideal choice for applications requiring high precision. The grey finish adds to its resilience, ensuring longevity in demanding environments.

Features & Benefits


• Designed with a thickness of 0.1mm to meet precise specifications

• Generous dimensions of 200mm offer versatility in usage

• Grey material provides a professional appearance while resisting wear

• Serves as an adjustable shim, allowing for effective spacing solutions

Applications


• Used for machinery alignment in automation setups

• Suitable for electronic components requiring precise positioning

• Applied in mechanical assemblies needing precise gap adjustments

• Utilised in electrical installations to ensure optimal functioning

What advantages does the material choice provide in harsh environments?


The stainless steel construction offers excellent resistance to corrosion and wear, making it suitable for use in challenging conditions where longevity is critical. Its strength ensures reliable performance even in demanding mechanical applications.

How does the slot width influence its effectiveness in machinery?


The 55mm slot width allows for compatibility with various components, facilitating easy installation and adjustment within different machinery. This design feature ensures that the shim can adapt to specific assembly requirements.

What precision benefits can be expected from using a shim of this thickness?


With a thickness of only 0.1mm, it allows for fine adjustments, ensuring that machinery operates efficiently and accurately. This is crucial for applications where even minor deviations can impact performance or safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy