- RS Stock No.:
- 258-9591
- Mfr. Part No.:
- 1SCA022580R9650
- Brand:
- ABB
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$65.04
(exc. GST)
$71.54
(inc. GST)
Units | Per unit |
1 + | $65.04 |
- RS Stock No.:
- 258-9591
- Mfr. Part No.:
- 1SCA022580R9650
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
1SCA022580R9650
The ABB Pistol handle of black color has 65 mm length. It has 98 x 45 x 66 mm dimensions.
It has IP66 degree of protection
Specifications
Attribute | Value |
---|---|
For Use With | Power Circuit Breaker |
Length | 65mm |
Series | 1SCA0 |
IP Rating | IP66 |