Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.1mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$70.13

(exc. GST)

$77.14

(inc. GST)

RS Stock No.:
831-927
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Thickness

0.1mm

Length

75mm

Width

75mm

Slot Width

21mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Stainless Steel Pre-Cut Shim, 75 mm x 75 mm x 0.1 mm


Need to support, align or adjust elements of your machinery or equipment? Turn to these stainless steel pre-cut shims from RS PRO. They're strong and reliable spacer tools that let you fill gaps between surfaces for greater support and stability.


The shims are clearly marked with their exact thickness for ease of identification. They're made from a durable and corrosion-resistant stainless steel, making them a robust choice for use in demanding applications.


Use these shims to raise or lower machinery for accurate shaft alignment, or to adjust for uneven flooring in your workspace. As each pack contains ten shims of the same thickness, you can be sure you'll have enough of them in stock.

Features and Benefits



  • Length of 75 mm

  • Stainless steel material

  • Slot width of 21 mm

  • Thickness of 0.1 mm

  • Width of 75 mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy