Texas Instruments Power Switch IC 5-Pin, SC-70
- RS Stock No.:
- 921-5150
- Mfr. Part No.:
- TPS22945DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-5150
- Mfr. Part No.:
- TPS22945DCKR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.62V | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 150mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.62V | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 150mA | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Automotive Standard No | ||
Current-Limited Load Switch, Texas Instruments
Load Switch ICs, Texas Instruments
Related links
- Texas Instruments TPS22945DCKR Power Switch IC 5-Pin, SC-70
- Texas Instruments Low Side SC-70
- Texas Instruments TPS22942DCKR Low Side SC-70
- onsemi FPF2007 SC-70
- Texas Instruments SN74LVC1G79DCKT D Type Flip Flop IC, 5-Pin SC-70
- Texas Instruments SN74AUC1G79DCKR D Type Flip Flop IC, 5-Pin SC-70
- STMicroelectronics SC-70-5
- STMicroelectronics TSL6901IYCT SC-70-5
