Texas Instruments SN74AUC1G79DCKR D Type Flip Flop IC, 5-Pin SC-70
- RS Stock No.:
- 145-6416
- Mfr. Part No.:
- SN74AUC1G79DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6416
- Mfr. Part No.:
- SN74AUC1G79DCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74AUC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Number of Elements per Chip | 1 | |
| Maximum Propagation Delay Time @ Maximum CL | 2.4ns | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Maximum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.4mm | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Height | 1mm | |
| Propagation Delay Test Condition | 30pF | |
| Length | 2.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74AUC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ Maximum CL 2.4ns | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Maximum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.4mm | ||
Minimum Operating Supply Voltage 0.8 V | ||
Height 1mm | ||
Propagation Delay Test Condition 30pF | ||
Length 2.15mm | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments SN74AUC1G79DCKR D Type Flip Flop IC, 5-Pin SC-70
- Texas Instruments SN74LVC1G79DCKT D Type Flip Flop IC, 5-Pin SC-70
- Texas Instruments SN74LVC1G79DBVT D Type Flip Flop IC, 5-Pin SOT-23
- Texas Instruments SN74LVC2G74DCUT D Type Flip Flop IC, 8-Pin VSSOP
- Texas Instruments SN74HC175N Quad D Type Flip Flop IC, 16-Pin PDIP
- Texas Instruments SN74HC273PW Octal D Type Flip Flop IC, 20-Pin TSSOP
- Texas Instruments SN74AHC74D Dual D Type Flip Flop IC, 14-Pin SOIC
- Texas Instruments SN74LV175AD Quad D Type Flip Flop IC, 16-Pin SOIC
