STMicroelectronics, High Speed Power Switch IC 8-Pin, PDIP
- RS Stock No.:
- 920-6323
- Mfr. Part No.:
- TDE1798DP
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$524.30
(exc. GST)
$576.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $10.486 | $524.30 | - |
| 250 + | $9.437 | $471.85 | 10% |
*price indicative
- RS Stock No.:
- 920-6323
- Mfr. Part No.:
- TDE1798DP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Speed | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 50V | |
| Operating Current | 8mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 6.6mm | |
| Height | 3.32mm | |
| Length | 10.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type High Speed | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Supply Voltage 50V | ||
Operating Current 8mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Width 6.6mm | ||
Height 3.32mm | ||
Length 10.92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
