Infineon High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-252
- RS Stock No.:
- 919-6655
- Mfr. Part No.:
- BTS428L2ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save $4,137.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$8,265.00
(exc. GST)
$9,092.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $3.306 | $8,265.00 | - |
| 12500 + | $2.975 | $7,437.50 | $4,137.50 |
*price indicative
- RS Stock No.:
- 919-6655
- Mfr. Part No.:
- BTS428L2ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 120mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 75W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 41V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5.8A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Width | 6.22mm | |
| Series | BTS428L2 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 120mΩ | ||
Number of Outputs 5 | ||
Power Rating 75W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 5 | ||
Maximum Supply Voltage 41V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5.8A | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Width 6.22mm | ||
Series BTS428L2 | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- DE
Infineon BTS428L2 Series Power Switch IC, 75W Power Rating, 5.8A Operating Current - BTS428L2ATMA1
Features and Benefits:
• Supports a maximum supply voltage of 41V enabling robust transient tolerance
• Operates from 4.75V supply for compatibility with typical vehicle rails
• Rds(on) of 120 mΩ to reduce conduction losses and heat generation
• 5.8A operating current to drive moderate automotive loads reliably
• Power rating of 75W to handle aggregated channel dissipation
Applications
• Ideal for switching lighting and auxiliary systems in vehicles
• Used with electronic control units requiring multiple outputs
• Can be used for fan and pump actuation in automotive systems
• Suited to compact surface‑mount assemblies on vehicle PCBs
What thermal range can be expected during vehicle operation?
How many control inputs are required to operate the outputs?
What package and mounting style does this component use?
How does the device topology affect system design?
Related links
- Infineon BTS428L2ATMA1 High Side 1 TO-252
- Infineon High Side 1 TO-252
- Infineon High Side 1 TO-252
- Infineon BTS6133DAUMA1 High Side 1 TO-252
- Infineon BTS5012SDAAUMA1 High Side 1 TO-252
- Infineon BTS6143DAUMA1 High Side 1 TO-252
- Infineon BTS452TATMA1 High Side 1 TO-252
- Infineon ITS428L2ATMA1 High Side 1 TO-252
