Texas Instruments TPS22920YZPR Load Management, Load Management Power Switch IC 8-Pin, DSBGA
- RS Stock No.:
- 812-0329
- Mfr. Part No.:
- TPS22920YZPR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-0329
- Mfr. Part No.:
- TPS22920YZPR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | Load Management | |
| Power Switch Type | Load Management | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 12.4mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSBGA | |
| Minimum Supply Voltage | 750mV | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 4A | |
| Length | 1.93mm | |
| Width | 934μm | |
| Standards/Approvals | RoHS | |
| Height | 310μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology Load Management | ||
Power Switch Type Load Management | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 12.4mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type DSBGA | ||
Minimum Supply Voltage 750mV | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 4A | ||
Length 1.93mm | ||
Width 934μm | ||
Standards/Approvals RoHS | ||
Height 310μm | ||
Automotive Standard No | ||
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments
- RS Stock No. 1627905
- Mfr. Part No. TPS22929DDBVT
Each (On a Reel of 250)
$1.187
- RS Stock No. 8120332P
- Mfr. Part No. TPS22929DDBVT
Each (Supplied on a Reel)
$1.397
- RS Stock No. 8120332
- Mfr. Part No. TPS22929DDBVT
Each (In a Pack of 25)
$1.397
- RS Stock No. 2683647P
- Mfr. Part No. TPS22913BYZVT
Each (Supplied on a Reel)
$1.469
Related links
- Texas Instruments Load Management DSBGA
- Texas Instruments Load Management SOT-23
- Texas Instruments TPS22929DDBVT Load Management SOT-23
- onsemi NCP45560IMNTWG-L Load Management 1 DFN
- onsemi Load Management 1 DFN
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22971YZPT Low Side/High Side DSBGA
- onsemi FPF2007 SC-70









