Texas Instruments TPS22929DDBVT Load Management, Load Management Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 812-0332
- Mfr. Part No.:
- TPS22929DDBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$34.05
(exc. GST)
$37.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,550 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.362 | $34.05 |
*price indicative
- RS Stock No.:
- 812-0332
- Mfr. Part No.:
- TPS22929DDBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Load Management | |
| Power Switch Type | Load Management | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 463mW | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.4V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 1.8A | |
| Minimum Operating Temperature | -40°C | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Power Switch Topology Load Management | ||
Power Switch Type Load Management | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 1 | ||
Power Rating 463mW | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.4V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Operating Current 1.8A | ||
Minimum Operating Temperature -40°C | ||
Width 1.75mm | ||
Length 3.05mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments
Related links
- Texas Instruments Load Management SOT-23
- Texas Instruments Load Management DSBGA
- Texas Instruments TPS22920YZPR Load Management DSBGA
- onsemi NCP45560IMNTWG-L Load Management 1 DFN
- onsemi Load Management 1 DFN
- onsemi FPF2007 SC-70
- DiodesZetex AP2331W-7 Load Management 1 SC-59
- Texas Instruments High Side SOT-23
