Texas Instruments Low Side/High Side, Load Switch Power Switch IC 8-Pin, DSBGA
- RS Stock No.:
- 268-3650
- Mfr. Part No.:
- TPS22971YZPT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3650
- Mfr. Part No.:
- TPS22971YZPT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | Low Side/High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 0.0067Ω | |
| Number of Outputs | 1 | |
| Package Type | DSBGA | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Operating Current | 3A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology Low Side/High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 0.0067Ω | ||
Number of Outputs 1 | ||
Package Type DSBGA | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.6V | ||
Operating Current 3A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Texas Instruments Power switch IC is a space saving single channel load switch with controlled and adjustable turn on slew rate and an integrated power good indicator. This device has a fast turn on time to minimize system start up and wait time. The adjustable slew rate can also be reduced to limit inrush current. A power good signal internally monitors the gate threshold and indicates when the switch is fully on. When the switch is disabled a 150 ohm on chip resistor quickly discharges the output to ground and keeps it from floating.
Quick output discharge
The ON pin controls the state of the switch
Asserting the ON pin high enables the switch
interfacing with low voltage signals
ON has a low threshold
Related links
- Texas Instruments TPS22971YZPT Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments Load Management DSBGA
- Texas Instruments TPS22920YZPR Load Management DSBGA
- Texas Instruments Low Side WSON
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22925CYPHR Low Side/High Side DSBGA
