onsemi FPF2895UCX Low Side 2, Low Side Power Switch IC 24-Pin, WLCSP
- RS Stock No.:
- 146-4464
- Mfr. Part No.:
- FPF2895UCX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-4464
- Mfr. Part No.:
- FPF2895UCX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 39mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Maximum Supply Voltage | 22V | |
| Pin Count | 24 | |
| Operating Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | FPF2895 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 39mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Maximum Supply Voltage 22V | ||
Pin Count 24 | ||
Operating Current 5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series FPF2895 | ||
Automotive Standard No | ||
The FPF2895 features a 28 V and 5 A rated current limit power switch, which offers Over-Current Protection (OCP), Over-Voltage Protection (OVP), and True Reverse Current Block (TRCB) to protect system. It has low On-resistance of typical 27 mΩ with WL-CSP can operate over an input voltage range of 4 V to 22 V.The FPF2895 supports ±10% of current limit accuracy, over-current range of 500 mA to 5 A, flexible operations such as selectable OVP, selectable ON polarity and selectable OCP behavior, which can be optimized according to system requirements.
28 V / 5 A Capability
Wide Input Voltage Range: 4 V ∼ 22 V
Selectable ON Polarity
Selectable Over-Current Behavior
Auto-Restart Mode
True Reverse Current Block
Current Source Mode
Thermal Shutdown
Related links
- onsemi Low Side 2 WLCSP
- onsemi Low Side 2 WLCSP
- onsemi FPF2895VUCX Low Side 2 WLCSP
- onsemi Low Side 2, Low Side Power Switch IC 24-Pin
- onsemi FPF3188AUCX Low Side 2, Low Side Power Switch IC 24-Pin
- Toshiba TPD2007F(EL Low Side Power Switch Power Switch IC 24-Pin, SSOP
- Infineon TLE75008ESDXUMA1 Low Side Power Switch IC 24-Pin, PG-TSDSO-24
- STMicroelectronics Low Side SOIC
