Infineon BTS443PAUMA1 High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-252
- RS Stock No.:
- 753-2888
- Mfr. Part No.:
- BTS443PAUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 625 more to save $50.00
View bulk pricing optionsSubtotal (1 unit)*
$5.58
(exc. GST)
$6.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 624 | $5.58 | - |
| 625 - 3124 | $5.50 | $50.00 |
| 3125 + | $4.52 | $3,312.50 |
*price indicative
- RS Stock No.:
- 753-2888
- Mfr. Part No.:
- BTS443PAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 31mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Power Rating | 42W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Package Type | TO-252 | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 25A | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC | |
| Series | PROFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 31mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Power Rating 42W | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Package Type TO-252 | ||
Maximum Supply Voltage 36V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 25A | ||
Height 2.3mm | ||
Length 6.5mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard AEC | ||
Series PROFET | ||
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Related links
- Infineon High Side 1 TO-252
- Infineon BTS6133DAUMA1 High Side 1 TO-252
- Infineon BTS5012SDAAUMA1 High Side 1 TO-252
- Infineon BTS6143DAUMA1 High Side 1 TO-252
- Infineon BTS452TATMA1 High Side 1 TO-252
- Infineon ITS428L2ATMA1 High Side 1 TO-252
- Infineon BTS6163DAUMA1 High Side 1 TO-252
- Infineon BTS428L2ATMA1 High Side 1 TO-252
