Texas Instruments TPS22925CYPHR Low Side/High Side, Load Switch Power Switch IC 6-Pin, DSBGA
- RS Stock No.:
- 268-3649
- Mfr. Part No.:
- TPS22925CYPHR
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.50
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.54 | $13.50 | - |
| 50 - 75 | $0.53 | $13.25 | 1% |
| 100 - 225 | $0.413 | $10.33 | 23% |
| 250 - 975 | $0.383 | $9.58 | 29% |
| 1000 + | $0.261 | $6.53 | 51% |
*price indicative
- RS Stock No.:
- 268-3649
- Mfr. Part No.:
- TPS22925CYPHR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Power Switch Type | Load Switch | |
| Power Switch Topology | Low Side/High Side | |
| Switch On Resistance RdsOn | 0.0092Ω | |
| Number of Outputs | 1 | |
| Package Type | DSBGA | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 3.6V | |
| Operating Current | 3A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Power Switch Type Load Switch | ||
Power Switch Topology Low Side/High Side | ||
Switch On Resistance RdsOn 0.0092Ω | ||
Number of Outputs 1 | ||
Package Type DSBGA | ||
Pin Count 6 | ||
Maximum Supply Voltage 3.6V | ||
Operating Current 3A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Texas Instruments Power switch IC contains N channel MOSFET that can operate over an input voltage range of 0.65 V to 3.6 V and can support a maximum continuous current of 3 A. This continuous current enables the devices to be used across multiple designs and end equipment. Each devices provides reverse current blocking when disabled allowing for power supply protection and power multiplexing capabilities. The controlled rise time for the device greatly reduces inrush current caused by large bulk load capacitances.
Quick output discharge
Wafer chip scale package
The ON pin controls the state of the switch
Asserting the ON pin high enables the switch
Reverse current blocking
Related links
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22925BNYPHT DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22925BNYPHR Low Side/High Side DSBGA
- Texas Instruments TPS22963CYZPT Low Side/High Side DSBGA
- Texas Instruments TPS22971YZPT Low Side/High Side DSBGA
- Texas Instruments High Side DSBGA
