Texas Instruments TPS22963CYZPT Low Side/High Side, Load Switch Power Control Switch 6-Pin, DSBGA
- RS Stock No.:
- 252-8595
- Mfr. Part No.:
- TPS22963CYZPT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8595
- Mfr. Part No.:
- TPS22963CYZPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Load Switch | |
| Power Switch Topology | Low Side/High Side | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSBGA | |
| Minimum Supply Voltage | 1V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 3A | |
| Length | 1.47mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 970μm | |
| Automotive Standard | No | |
| Series | TPS2296xC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Load Switch | ||
Power Switch Topology Low Side/High Side | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type DSBGA | ||
Minimum Supply Voltage 1V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 3A | ||
Length 1.47mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 970μm | ||
Automotive Standard No | ||
Series TPS2296xC | ||
Related links
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22925BNYPHR Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22914CYFPT Low Side/High Side DSBGA
- Texas Instruments TPS22908YZTT Low Side/High Side DSBGA
- Texas Instruments TPS22916CYFPT Low Side/High Side DSBGA
- MPS MP5075GTF-P 1 SOT-563
- MPS MP5036GJ-P 1 TSOT-23-6
