Texas Instruments TPS22913BYZVT High Side, Load Switch Power Switch IC 4-Pin, DSBGA

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.69

(exc. GST)

$16.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 210 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40$1.469$14.69-
50 - 90$1.44$14.401%
100 - 140$1.129$11.2923%
150 +$1.108$11.0824%

*price indicative

Packaging Options:
RS Stock No.:
268-3647
Mfr. Part No.:
TPS22913BYZVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

Load Switch

Switch On Resistance RdsOn

0.06Ω

Number of Outputs

1

Package Type

DSBGA

Maximum Supply Voltage

5V

Pin Count

4

Minimum Operating Temperature

-40°C

Operating Current

2A

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

No

The Texas Instruments Power switch IC are small and low RON load switches with controlled turn on. The device contains a P channel MOSFET that can operate over an input voltage range of 1.4 V to 5.5 V. The switch is controlled by an on or off input which is capable of interfacing directly with low voltage GPIO control signals.

Integrated single load switch

2 A maximum continuous switch current

Low threshold control input

Controlled slew rate

Under voltage lock out

Full time reverse current protection

Quick output discharge transistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy