Texas Instruments TPS22908YZTT Low Side/High Side, Load Switch Power Control Switch 4-Pin, DSBGA
- RS Stock No.:
- 252-8585
- Mfr. Part No.:
- TPS22908YZTT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8585
- Mfr. Part No.:
- TPS22908YZTT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | Low Side/High Side | |
| Power Switch Type | Load Switch | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSBGA | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 4V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1A | |
| Length | 920μm | |
| Standards/Approvals | RoHS | |
| Height | 630μm | |
| Width | 920μm | |
| Series | TPS22908 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology Low Side/High Side | ||
Power Switch Type Load Switch | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type DSBGA | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 4V | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1A | ||
Length 920μm | ||
Standards/Approvals RoHS | ||
Height 630μm | ||
Width 920μm | ||
Series TPS22908 | ||
Automotive Standard No | ||
Related links
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22914CYFPT Low Side/High Side DSBGA
- Texas Instruments TPS22916CYFPT Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22925BNYPHR Low Side/High Side DSBGA
- Texas Instruments TPS22963CYZPT Low Side/High Side DSBGA
- Texas Instruments High Side DSBGA
- Texas Instruments TPS22913BYZVT High Side DSBGA
