ROHM BD7J101EFJ-LBE2 Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 266-3788
- Mfr. Part No.:
- BD7J101EFJ-LBE2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.62
(exc. GST)
$13.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $6.31 | $12.62 |
| 50 - 98 | $5.335 | $10.67 |
| 100 - 248 | $4.635 | $9.27 |
| 250 - 998 | $4.40 | $8.80 |
| 1000 + | $3.83 | $7.66 |
*price indicative
- RS Stock No.:
- 266-3788
- Mfr. Part No.:
- BD7J101EFJ-LBE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 1Ω | |
| Number of Outputs | 1 | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 80V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 450μA | |
| Width | 4.9mm | |
| Height | 1mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BD7J101EFJ-LB | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 1Ω | ||
Number of Outputs 1 | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 80V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 450μA | ||
Width 4.9mm | ||
Height 1mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BD7J101EFJ-LB | ||
The ROHM fly back converter IC is the product guarantees long time support in industrial market, this IC is an optocoupler-less isolated fly back converter. It is not necessary to use any optocouplers and feedback circuits by a third winding of transformers; these have been ever required to obtain a stable output voltage in conventional applications. Furthermore, adoption of the original adapter type technology that controls on time makes the external phase compensation parts unnecessary, which realizes the designs of isolated power supply application with drastic reduction of parts number, minimization of application circuits, and high reliability.
Shutdown and enable control
Soft start function
Load compensation function
