ROHM BV1LE250EFJ-CE2 Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-5409
Mfr. Part No.:
BV1LE250EFJ-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Topology

Low Side

Product Type

Power Switch IC

Power Switch Type

Low Side

Switch On Resistance RdsOn

0.25Ω

Number of Outputs

1

Package Type

HTSOP-J8

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Operating Current

3A

Height

1mm

Length

6mm

Width

4.9mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BV1LE250EFJ-C

The ROHM 1ch low side switch IC for 12V automotive applications. It has built-in over current protection (OCP), dual TSD and active clamp function. It is equipped with output diagnostic function for TSD.

Built in dual TSD

Built in over current protection function (OCP)

Built in active clamp function

Direct control enabled from CMOS logic IC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy