ROHM Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 266-3787
- Mfr. Part No.:
- BD7J101EFJ-LBE2
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-3787
- Mfr. Part No.:
- BD7J101EFJ-LBE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 1Ω | |
| Number of Outputs | 1 | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 80V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 450μA | |
| Minimum Operating Temperature | -55°C | |
| Length | 6mm | |
| Width | 4.9mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | BD7J101EFJ-LB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 1Ω | ||
Number of Outputs 1 | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 80V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 450μA | ||
Minimum Operating Temperature -55°C | ||
Length 6mm | ||
Width 4.9mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series BD7J101EFJ-LB | ||
Automotive Standard AEC-Q100 | ||
The ROHM fly back converter IC is the product guarantees long time support in industrial market, this IC is an optocoupler-less isolated fly back converter. It is not necessary to use any optocouplers and feedback circuits by a third winding of transformers; these have been ever required to obtain a stable output voltage in conventional applications. Furthermore, adoption of the original adapter type technology that controls on time makes the external phase compensation parts unnecessary, which realizes the designs of isolated power supply application with drastic reduction of parts number, minimization of application circuits, and high reliability.
Shutdown and enable control
Soft start function
Load compensation function
