Infineon XDPE12284C0000XUMA1 Power Control Switch 40-Pin, VQFN
- RS Stock No.:
- 260-5904
- Mfr. Part No.:
- XDPE12284C0000XUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $8.10
View bulk pricing optionsSubtotal (1 unit)*
$8.17
(exc. GST)
$8.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.17 | - |
| 10 - 99 | $7.36 | $8.10 |
| 100 - 249 | $6.63 | $154.00 |
| 250 - 499 | $5.95 | $555.00 |
| 500 + | $5.37 | $1,400.00 |
*price indicative
- RS Stock No.:
- 260-5904
- Mfr. Part No.:
- XDPE12284C0000XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Number of Outputs | 2 | |
| Interface Type | SVID | |
| Package Type | VQFN | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 3.04V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Intel VR13 and VR13HC rev 1.3, IMVP8 rev 1.2 and IMVP9 rev 1.3 DC-DC converter specifications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Number of Outputs 2 | ||
Interface Type SVID | ||
Package Type VQFN | ||
Pin Count 40 | ||
Maximum Supply Voltage 3.04V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Intel VR13 and VR13HC rev 1.3, IMVP8 rev 1.2 and IMVP9 rev 1.3 DC-DC converter specifications | ||
Automotive Standard No | ||
The Infineon XDP 8-phase dual loop digital multiphase controller that provides power for Intel VR13, VR13HC, IMVP8 and IMVP9 server, workstation, and high-end desktop applications. Controller utilizes digital technology to implement all control functions, providing the ultimate system solution in terms of flexibility and stability.
Digitally programmable load line
Digital temperature compensation
Related links
- Infineon Power Control Switch 40-Pin, VQFN
- Infineon Low Side TDSO
- Infineon High Side DSO
- Infineon BTS50121EKBXUMA1 High Side DSO
- Infineon High Side PG-TSDSO-14
- Infineon High Side PG-TDSO-14
- Infineon Power Control Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- Infineon BTG7016A1EPWXUMA1 High Side 1 PG-TSDSO-14
