Infineon ITS4060SSJNXUMA1 Power Control Switch
- RS Stock No.:
- 259-1563
- Mfr. Part No.:
- ITS4060SSJNXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.38
(exc. GST)
$14.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.676 | $13.38 | - |
| 50 - 95 | $2.266 | $11.33 | 15% |
| 100 - 245 | $1.932 | $9.66 | 27% |
| 250 - 995 | $1.818 | $9.09 | 32% |
| 1000 + | $1.384 | $6.92 | 48% |
*price indicative
- RS Stock No.:
- 259-1563
- Mfr. Part No.:
- ITS4060SSJNXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 50mΩ | |
| Maximum Supply Voltage | 34V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 0.25μA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ITS4060S-SJ-N | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 50mΩ | ||
Maximum Supply Voltage 34V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 0.25μA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ITS4060S-SJ-N | ||
The Infineon smart high-side NMOS-power switch, this is all types of resistive, inductive and capacitive loads and power switch for 12V and 24V DC applications with CMOS compatible control interface .
Cmos compatible input
Overload protection
Current limitation
Thermal shutdown with restart
Green product (RoHS compliant)
Related links
- Infineon Power Control Switch
- Infineon High Side, High Side Power Control Switch
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon Low Side, Low Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
