Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0778
- Mfr. Part No.:
- BTT60502ERAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$8,349.00
(exc. GST)
$9,183.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $2.783 | $8,349.00 |
| 6000 - 6000 | $2.505 | $7,515.00 |
| 9000 + | $2.254 | $6,762.00 |
*price indicative
- RS Stock No.:
- 258-0778
- Mfr. Part No.:
- BTT60502ERAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Number of Outputs | 2 | |
| Power Rating | 2.10W | |
| Minimum Supply Voltage | 3.80V | |
| Maximum Supply Voltage | 48V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | BTT6050-2ERA | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Number of Outputs 2 | ||
Power Rating 2.10W | ||
Minimum Supply Voltage 3.80V | ||
Maximum Supply Voltage 48V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series BTT6050-2ERA | ||
Automotive Standard AEC-Q | ||
Infineon BTT6050-2ERA Series Power Control Switch, 2.10W Power, 4A Operating Current - BTT60502ERAXUMA1
This power control switch is a dual-output high-side device intended for controlled power distribution in automotive and industrial environments. It operates across a broad supply range and is designed for systems requiring a Compact solution to switch loads from the positive rail. The component meets automotive stress requirements and adheres to restricted-substance standards, making it suitable for integration where regulatory and environmental considerations apply.
Features and Benefits:
• High-side topology providing controlled positive-rail switching
• 4A operating current enabling moderate load handling
• 48V maximum supply voltage supporting higher-voltage systems
• 3.8V minimum supply voltage permitting low-voltage operation
• 150°C maximum operating temperature tolerating elevated thermal conditions
• 4A operating current enabling moderate load handling
• 48V maximum supply voltage supporting higher-voltage systems
• 3.8V minimum supply voltage permitting low-voltage operation
• 150°C maximum operating temperature tolerating elevated thermal conditions
Applications
• Suitable for vehicle power-distribution modules
• Ideal for battery-powered higher-voltage systems
• Used with dual-supply control architectures
• Can be used for resilient industrial control circuits
• Ideal for battery-powered higher-voltage systems
• Used with dual-supply control architectures
• Can be used for resilient industrial control circuits
How many outputs does it provide?
It offers two independent outputs for split-load control.
What environmental approval applies to the component?
It conforms to RoHS requirements restricting hazardous substances.
What automotive qualification level does it meet?
It is designed to comply with AEC-Q automotive standards.
What is the expected operating temperature range?
It functions from -40°C up to 150°C.
What is the intended switch topology and its electrical role?
It uses a high-side switching arrangement to switch the positive supply rail.
Related links
- Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch
- Infineon High Side, High Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BGS12PN10E6327XTSA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
