Infineon BTS50081EKBXUMA1 High Side, High Side Power Control Switch 14-Pin, PG-DSO-14-47 EP
- RS Stock No.:
- 258-0748
- Mfr. Part No.:
- BTS50081EKBXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.27
(exc. GST)
$9.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.135 | $8.27 |
| 10 - 98 | $3.71 | $7.42 |
| 100 - 248 | $3.51 | $7.02 |
| 250 - 498 | $3.05 | $6.10 |
| 500 + | $2.895 | $5.79 |
*price indicative
- RS Stock No.:
- 258-0748
- Mfr. Part No.:
- BTS50081EKBXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.016Ω | |
| Package Type | PG-DSO-14-47 EP | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 11A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | BTS5008-1EKB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Control Switch | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.016Ω | ||
Package Type PG-DSO-14-47 EP | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 11A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series BTS5008-1EKB | ||
Automotive Standard AEC-Q100 | ||
The Infineon smart high-side power switch is a 0.016Ω single channel power switch, embedded in a PG-DSO-14-47 EP, exposed pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to HIDL / H9, as well as LEDs in the harsh automotive environment.
Electrostatic discharge protection
Optimized electromagnetic compatibility
Logic ground independent from load ground
Very low power DMOS leakage current in OFF state
Green product (RoHS compliant)
Related links
- Infineon High Side DSO
- Infineon BTS50121EKBXUMA1 High Side DSO
- Infineon High Side PG-TSDSO-14
- Infineon High Side PG-TDSO-14
- Infineon BTG7016A1EPWXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTT60201ERAXUMA1 High Side PG-TDSO-14
- Infineon BTG7003A1EPWXUMA1 High Side PG-TSDSO-14
- Infineon BTS72002EPCXUMA1 High Side PG-TSDSO-14
