Texas Instruments TS12A4517DBVR Low Side, Low Side Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 252-8931
- Mfr. Part No.:
- TS12A4517DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8931
- Mfr. Part No.:
- TS12A4517DBVR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 35Ω | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 5 | |
| Operating Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Height | 1.45mm | |
| Standards/Approvals | JESD, RoHS | |
| Automotive Standard | No | |
| Series | TS12A4517 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 35Ω | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 5 | ||
Operating Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.05mm | ||
Width 1.75mm | ||
Height 1.45mm | ||
Standards/Approvals JESD, RoHS | ||
Automotive Standard No | ||
Series TS12A4517 | ||
The Texas offers a TS series of single pole single throw, low-voltage, dual-supply CMOS analog switches, with very low switch ON-state resistance. This CMOS switches can operate continuously with a dual supplies.
It can handle rail-to-rail analog signals
It is normally closed
Low charge injection of 13 pC
Related links
- Texas Instruments Low Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2041CDBVT SOT-23
- Texas Instruments TPS2051BDBVT High Side SOT-23
- Texas Instruments TPS2051BDBVR High Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2061DBVT High Side SOT-23
- Texas Instruments TPS2051CDBVT High Side SOT-23
