STMicroelectronics E-L9823013TR Low Side, Low Side Power Switch IC 24-Pin, SOIC
- RS Stock No.:
- 110-6597
- Mfr. Part No.:
- E-L9823013TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$12.91
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $6.455 | $12.91 |
*price indicative
- RS Stock No.:
- 110-6597
- Mfr. Part No.:
- E-L9823013TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 1.5Ω | |
| Number of Outputs | 7 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 50V | |
| Pin Count | 24 | |
| Operating Current | 500mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 15.6mm | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Series | L9823 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 1.5Ω | ||
Number of Outputs 7 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Supply Voltage 50V | ||
Pin Count 24 | ||
Operating Current 500mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 15.6mm | ||
Height 2.35mm | ||
Automotive Standard No | ||
Series L9823 | ||
Power ICs, Low-Side Power Switches, STMicroelectronics
Low-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
- RS Stock No. 1685869
- Mfr. Part No. E-L9823013TR
Each (On a Reel of 1000)
$4.443
- RS Stock No. 1106597P
- Mfr. Part No. E-L9823013TR
Each (Supplied on a Reel)
$6.455
- RS Stock No. 8977264P
- Mfr. Part No. BTS3405GXUMA1
Each (Supplied on a Reel)
$1.841
- RS Stock No. 8977264
- Mfr. Part No. BTS3405GXUMA1
Each (In a Pack of 10)
$1.841
Related links
- STMicroelectronics Low Side SOIC
- onsemi Low Side 2, Low Side Power Switch IC 24-Pin
- onsemi FPF2895UCX Low Side 2 WLCSP
- onsemi Low Side 2 WLCSP
- onsemi FPF3188AUCX Low Side 2, Low Side Power Switch IC 24-Pin
- Toshiba TPD2007F(EL Low Side Power Switch Power Switch IC 24-Pin, SSOP
- Infineon TLE75008ESDXUMA1 Low Side Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon Low Side Power Switch IC 24-Pin, PG-TSDSO-24










