Infineon ITS4200SSJDXUMA1 High Side 1, High Side Power Switch IC 8-Pin, PG-DSO-8

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.23

(exc. GST)

$4.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,876 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$2.115$4.23-
10 - 98$1.905$3.819%
100 - 248$1.715$3.4318%
250 - 498$1.54$3.0827%
500 +$1.395$2.7934%

*price indicative

Packaging Options:
RS Stock No.:
250-0602
Mfr. Part No.:
ITS4200SSJDXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

150mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

PG-DSO-8

Minimum Supply Voltage

6V

Pin Count

8

Maximum Supply Voltage

52V

Minimum Operating Temperature

-40°C

Operating Current

1.2mA

Maximum Operating Temperature

125°C

Height

1.75mm

Width

4mm

Length

5mm

Standards/Approvals

RoHS

Series

ITS4200S-SJ-D

Automotive Standard

No

The Infineon makes this protected 200m Ω single channel smart High-Side NMOS-Power switch in a PG-DSO-8 package with charge pump, CMOS compatible input and diagnostic feedback. It offers various kinds of protection like overload protection, current limitation, short circuit protection, thermal shutdown with restart, overvoltage protection (including load dump), reverse battery protection with external resistor.

Switching all types of resistive, inductive and capacitive loads

Fast demagnetization of inductive loads, very low standby current

Optimized electromagnetic compatibility (EMC)

Open drain diagnostic output for over temperature and short circuit

Open load detection in OFF-state with external resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy