Infineon BSP742TXUMA1 High Side, High Side Power Switch Power Switch IC 8-Pin, PG-DSO-8
- RS Stock No.:
- 250-0567
- Mfr. Part No.:
- BSP742TXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,745.00
(exc. GST)
$3,020.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.098 | $2,745.00 | - |
| 5000 - 5000 | $0.988 | $2,470.00 | 10% |
| 7500 + | $0.889 | $2,222.50 | 19% |
*price indicative
- RS Stock No.:
- 250-0567
- Mfr. Part No.:
- BSP742TXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 350mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.50W | |
| Mount Type | Surface | |
| Package Type | PG-DSO-8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 34V | |
| Pin Count | 8 | |
| Operating Current | 800mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS, AEC | |
| Width | 4mm | |
| Length | 5mm | |
| Automotive Standard | AEC | |
| Series | BSP742T | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 350mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.50W | ||
Mount Type Surface | ||
Package Type PG-DSO-8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 34V | ||
Pin Count 8 | ||
Operating Current 800mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS, AEC | ||
Width 4mm | ||
Length 5mm | ||
Automotive Standard AEC | ||
Series BSP742T | ||
Infineon BSP742T Series Power Switch IC, 1.50W Power, 34V Maximum Supply Voltage - BSP742TXUMA1
Features and Benefits:
• 350mΩ RdsOn reduces conduction losses for efficiency
• 34V maximum supply voltage supports high-voltage automotive systems
• +150°C maximum operating temperature allows elevated thermal headroom
• RoHS approval simplifies compliance for lead‑free assemblies
Applications
• Ideal for distribution of power in sensor arrays and modules
• Used with control units needing surface-mount high-side switching
• Can be used for auxiliary power routing in 5V to 34V domains
• Suitable for Compact assemblies where board space is constrained
How many outputs are available for load switching?
What package should be expected for surface mounting?
What supply voltage range can it tolerate in operation?
Related links
- Infineon BSP742TXUMA1 High Side Power Switch IC 8-Pin, PG-DSO-8
- Infineon High Side 1 PG-DSO-8
- Infineon High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- Infineon ITS4100SSJNXUMA1 High Side 1 PG-DSO-8
- Infineon ITS4200SSJDXUMA1 High Side 1 PG-DSO-8
- Infineon ITS4300SSJDXUMA1 High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- Infineon High Side 8 PG-DSO-36
- Infineon High Side 1 DSO-8
