Infineon BTS712N1XUMA1 High Side 4, Power Switch Power Switch IC 20-Pin, PG-DSO-20
- RS Stock No.:
- 250-0588
- Mfr. Part No.:
- BTS712N1XUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$5,397.00
(exc. GST)
$5,937.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,000 unit(s) shipping from 11 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $5.397 | $5,397.00 | - |
| 2000 - 2000 | $4.857 | $4,857.00 | 10% |
| 3000 + | $4.371 | $4,371.00 | 19% |
*price indicative
- RS Stock No.:
- 250-0588
- Mfr. Part No.:
- BTS712N1XUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | Power Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | PG-DSO-20 | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 43V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 4.4A | |
| Maximum Operating Temperature | 150°C | |
| Length | 12.8mm | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS-compliant | |
| Height | 2.65mm | |
| Series | BTS712N1 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type Power Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type PG-DSO-20 | ||
Minimum Supply Voltage 5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 43V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 4.4A | ||
Maximum Operating Temperature 150°C | ||
Length 12.8mm | ||
Width 7.6mm | ||
Standards/Approvals RoHS-compliant | ||
Height 2.65mm | ||
Series BTS712N1 | ||
Automotive Standard AEC | ||
- RS Stock No. 2500589
- Mfr. Part No. BTS712N1XUMA1
- RS Stock No. 2500589P
- Mfr. Part No. BTS712N1XUMA1
- RS Stock No. 2500591
- Mfr. Part No. BTS716GXUMA1
- RS Stock No. 2500591P
- Mfr. Part No. BTS716GXUMA1










