Toshiba TBD62783AFG(Z,EL) Power Switch IC 18-Pin, SSOP18
- RS Stock No.:
- 236-3591
- Mfr. Part No.:
- TBD62783AFG(Z,EL)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $3.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.74
(exc. GST)
$19.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
- Plus 325 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.548 | $17.74 | - |
| 50 - 95 | $3.482 | $17.41 | $3.30 |
| 100 - 245 | $3.418 | $17.09 | $13.00 |
| 250 - 495 | $3.354 | $16.77 | $48.50 |
| 500 + | $3.29 | $16.45 | $129.00 |
*price indicative
- RS Stock No.:
- 236-3591
- Mfr. Part No.:
- TBD62783AFG(Z,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 3.25Ω | |
| Mount Type | Board | |
| Minimum Supply Voltage | -0.5V | |
| Package Type | SSOP18 | |
| Maximum Supply Voltage | 250V | |
| Pin Count | 18 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | -0.5A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | TBD62783A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 3.25Ω | ||
Mount Type Board | ||
Minimum Supply Voltage -0.5V | ||
Package Type SSOP18 | ||
Maximum Supply Voltage 250V | ||
Pin Count 18 | ||
Minimum Operating Temperature -40°C | ||
Operating Current -0.5A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series TBD62783A | ||
The Toshiba TBD62783A series DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output.
High voltage
High current
Related links
- Toshiba TBD62783AFG(Z SSOP18
- Toshiba TBD62083AFNG(Z SSOP18
- Toshiba TBD62783AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62003AFNG(Z SSOP
- Toshiba TBD62083AFG(Z High Side Power Switch IC 18-Pin, SOP
- Toshiba 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62783APG(Z PDIP-18
