onsemi NCP45610IMNTWGHigh Side, High Side Power Switch IC 8-Pin, DFN
- RS Stock No.:
- 230-9068
- Mfr. Part No.:
- NCP45610IMNTWG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-9068
- Mfr. Part No.:
- NCP45610IMNTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance | 21mΩ | |
| Maximum Operating Supply Voltage | 13.5 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 8A | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance 21mΩ | ||
Maximum Operating Supply Voltage 13.5 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 8A | ||
Package Type DFN | ||
Pin Count 8 | ||
The ON Semiconductor series NCP45610 series of load management devices provide a component and area−reducing solution for efficient power domain switching with inrush current limit via soft start. These devices are designed to integrate control and driver functionality with a high performance low on−resistance power MOSFET in a single package offering safeguards and monitoring via fault protection and power−good signalling. This cost effective solution is ideal for power management and disconnect functions in USB ports and power management applications requiring low power consumption in a small footprint.
Advanced Controller with Charge Pump
Integrated N-Channel MOSFET with Low RON
Soft-Start via Controlled Slew Rate
Adjustable Slew Rate Control
Power Good Output
Thermal Shutdown
Under Voltage Lockout
Over Current Protection
Integrated N-Channel MOSFET with Low RON
Soft-Start via Controlled Slew Rate
Adjustable Slew Rate Control
Power Good Output
Thermal Shutdown
Under Voltage Lockout
Over Current Protection
