onsemi High Side 1, High Side Power Switch IC 8-Pin, DFN
- RS Stock No.:
- 161-2608
- Mfr. Part No.:
- NCP45521IMNTWG-H
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2608
- Mfr. Part No.:
- NCP45521IMNTWG-H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 22.5mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Pb-Free, Halide Free | |
| Automotive Standard | No | |
| Series | NCP45521 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 22.5mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Package Type DFN | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Pb-Free, Halide Free | ||
Automotive Standard No | ||
Series NCP45521 | ||
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer additional system safeguards and monitoring via fault protection and power good signalling.
Advanced Controller with Charge Pump
Integrated N-Channel MOSFET
Soft-Start via Slew Rate Control (NCP45521-Adjustable, NCP45520-Fixed)
Ultra-Low On-Resistance
Input Voltage Range 0.5 V to 13.5 V (18V Tolerant)
Low Standby Current
Quick Output Discharge Function (Adjustable)
No External Components Required
Enable Pins with CMOS Input Levels
Power Good Signalling (NCP45520)
Fault Protection: Over Temperature
Fault Protection: Under Voltage Lockout
Fault Protection: Short-Circuit Protection
Pb-Free Device
