Infineon ITS4200SMEOHUMA1 High Side 1, High Side Power Switch IC 4-Pin, PG-SOT223-4
- RS Stock No.:
- 229-1871
- Mfr. Part No.:
- ITS4200SMEOHUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$4,980.00
(exc. GST)
$5,480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $1.245 | $4,980.00 |
| 20000 + | $1.12 | $4,480.00 |
*price indicative
- RS Stock No.:
- 229-1871
- Mfr. Part No.:
- ITS4200SMEOHUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 1.4W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 11V | |
| Package Type | PG-SOT223-4 | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 45V | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 1.6mA | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Width | 7mm | |
| Series | ITS4200S-ME-O | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 1.4W | ||
Mount Type Surface | ||
Minimum Supply Voltage 11V | ||
Package Type PG-SOT223-4 | ||
Pin Count 4 | ||
Maximum Supply Voltage 45V | ||
Maximum Operating Temperature 125°C | ||
Operating Current 1.6mA | ||
Minimum Operating Temperature -40°C | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Width 7mm | ||
Series ITS4200S-ME-O | ||
Automotive Standard No | ||
The Infineon high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It has current controlled input and thermal shutdown with restart.
It has very low standby current
It has ESD protection
It has reverse battery protection
Related links
- Infineon ITS4200SMEOHUMA1 High Side 1 PG-SOT223-4
- Infineon Low Side Power Switch IC 4-Pin, PG-SOT223-4
- Infineon BTS3207NHUMA1 Low Side Power Switch IC 4-Pin, PG-SOT223-4
- Infineon Low Side PG-SOT223-4
- Infineon BSP77E6433HUMA1 Low Side PG-SOT223-4
- Infineon High Side 4 PG-DSO-20
- Infineon High Side 1 SOT-223
- Infineon High Side 1 SOT-223
