Infineon ITS4130QEPDXUMA1 High Side 4, High Side Power Switch IC 14-Pin, TSDSO-14
- RS Stock No.:
- 229-1864
- Mfr. Part No.:
- ITS4130QEPDXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.55
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,734 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.775 | $11.55 | - |
| 10 - 98 | $5.675 | $11.35 | $1.00 |
| 100 - 248 | $5.575 | $11.15 | $20.00 |
| 250 - 498 | $5.48 | $10.96 | $73.75 |
| 500 + | $5.385 | $10.77 | $195.00 |
*price indicative
- RS Stock No.:
- 229-1864
- Mfr. Part No.:
- ITS4130QEPDXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 260mΩ | |
| Number of Outputs | 4 | |
| Power Rating | 1.8W | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | TSDSO-14 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 45V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 6.8mA | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Series | PROFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 260mΩ | ||
Number of Outputs 4 | ||
Power Rating 1.8W | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type TSDSO-14 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 45V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 6.8mA | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Series PROFET | ||
The Infineon quad channel smart high side power switch provides integrated protection functions and a diagnosis feedback. It's four channels capable of currents of more than 500 mA each. It has optimized electromagnetic compatibility.
It is RoHS compliant
It has optimized electromagnetic compatibility
It has extended supply voltage range up to 45 V
