Infineon ITS4090QEPDXUMA1 High Side 4, High Side Power Switch IC 14-Pin, TSDSO-14
- RS Stock No.:
- 229-1859
- Mfr. Part No.:
- ITS4090QEPDXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.40
(exc. GST)
$13.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,892 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $6.20 | $12.40 | - |
| 10 - 98 | $6.09 | $12.18 | 1% |
| 100 - 248 | $5.975 | $11.95 | 3% |
| 250 - 498 | $5.87 | $11.74 | 5% |
| 500 + | $5.76 | $11.52 | 7% |
*price indicative
- RS Stock No.:
- 229-1859
- Mfr. Part No.:
- ITS4090QEPDXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 180mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | TSDSO-14 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 45V | |
| Operating Current | 6mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Automotive Standard | No | |
| Series | ITS4040D-EP-D | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 180mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type TSDSO-14 | ||
Pin Count 14 | ||
Maximum Supply Voltage 45V | ||
Operating Current 6mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 1.15mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Automotive Standard No | ||
Series ITS4040D-EP-D | ||
The ITS4090Q-EP-D is a 90mΩ Quad Channel Smart High-Side Power Switch providing integrated protection functions and a diagnosis feedback. With four channels capable of currents of more than 500 mA each, very low typical RDS(ON) values of 140mΩ at Tj = 125°C and the small PG-TSDSO-14 exposed pad package it combines high flexibility with minimum space requirements. The exposed pad of the thermally enhanced PG-TSDSO-14 package allows a very efficient heat transfer from the device to inner layers of the PCB by means of thermal vias. The power transistors are built by N-channel vertical power MOSFETs (DMOS) with charge pump. The ITS4090Q-EP-D is specifically designed to switch resistive, inductive or capacitive loads in harsh industrial environments. The ITS4090Q-EP-D is equipped with essential protection features that make it extremely robust. Diagnostic information can be read out via the STATUS output (ST). The four channel device can be controlled with four separate input pins. Due to their high voltage capability the input pins can be directly interfaced to optocouplers without additional external components.
Summary of Features
•Quad channel Smart High-Side Power Switch with integrated protection and diagnosis
•Maximum RDS(ON) 90mΩ per channel at Tj = 25°C
•Nominal output current capability up to 750 mA
•Low and accurate current limitation: 1.5 A (± 20 %)
•Extended supply voltage range up to 45 V
•All control inputs 24 V capable and support direct interface to optocouplers
•All control inputs 3.3 V and 5 V logic level compatible
•4 kV electrostatic discharge protection (ESD)
•Optimized electromagnetic compatibility
•Very small, thermally enhanced TSDSO-14 package
•Device robustness validated by extended qualification according to JEDEC standard JESD47J
•Green product (RoHS compliant)
Potential Applications
•Digital output modules (PLC applications, factory automation)
•Industrial peripheral switches and power distribution
•Switching resistive, inductive and capacitive loads in harsh industrial environments
•Replacement for electromechanical relays, fuses and discrete circuits
•Most suitable for loads that require a precise current limit
