Infineon BTS244ZE3062AATMA2 Low Side 1, Low Side Power Switch IC 5-Pin, TO-263

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$10,360.00

(exc. GST)

$11,400.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$10.36$10,360.00-
5000 +$9.324$9,324.009%

*price indicative

RS Stock No.:
229-1755
Mfr. Part No.:
BTS244ZE3062AATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

Low Side

Power Switch Type

Low Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

18mΩ

Number of Outputs

5

Number of Inputs

1

Power Rating

170W

Interface Type

Analogue

Mount Type

Surface

Package Type

TO-263

Maximum Supply Voltage

55V

Pin Count

5

Operating Current

26A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

15mm

Length

10mm

Height

4.4mm

Series

BTS244Z

Automotive Standard

AEC-Q

The Infineon low-side temperature switch has Thyristor characteristics and enhancement mode. It has fast switching up to 1 MHz and over temperature protection. It is n channel and analog driving possible.

It is RoHS compliant and AEC qualified

It is avalanche rated

It has high current pinning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy