Infineon BTS3800SLHTSA1 Low Side 1, Low Side Power Switch Power Switch IC 5-Pin, SCT595
- RS Stock No.:
- 165-6505
- Mfr. Part No.:
- BTS3800SLHTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,830.00
(exc. GST)
$2,010.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.61 | $1,830.00 | - |
| 15000 + | $0.549 | $1,647.00 | 9% |
*price indicative
- RS Stock No.:
- 165-6505
- Mfr. Part No.:
- BTS3800SLHTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side Power Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 0.8Ω | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SCT595 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4A | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Automotive Standard | AEC | |
| Series | HITFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side Power Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 0.8Ω | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SCT595 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4A | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Automotive Standard AEC | ||
Series HITFET | ||
- COO (Country of Origin):
- MY
Infineon HITFET Series Power Switch IC, 4A Operating Current, 5.5V Maximum Supply Voltage - BTS3800SLHTSA1
This power switch IC is a compact low-side switching device designed for automotive environments. It provides controlled low-side switching for multiple channels and is intended for surface-mounted assemblies in vehicle electronic systems operating up to typical automotive voltages. The component is built to function across a wide junction temperature range and supports multi-output switching in confined board real estate.
Features and Benefits:
• Five outputs enable concurrent load switching and simplified wiring
• 4A operating current supports moderate automotive loads
• 0.8Ω on-resistance minimises conduction losses during operation
• Accepts supply up to 5.5V for common automotive control rails
• Withstands temperatures up to 150°C for harsh under-bonnet conditions
• 4A operating current supports moderate automotive loads
• 0.8Ω on-resistance minimises conduction losses during operation
• Accepts supply up to 5.5V for common automotive control rails
• Withstands temperatures up to 150°C for harsh under-bonnet conditions
Applications
• Suitable for switching lamps and solenoids in body control modules
• Ideal for multiplexed actuator control in door systems
• Used with vehicle electronics requiring surface-mounted power switches
• Can be used for low-voltage sensor and auxiliary load management
• Ideal for multiplexed actuator control in door systems
• Used with vehicle electronics requiring surface-mounted power switches
• Can be used for low-voltage sensor and auxiliary load management
What mounting considerations should I follow for thermal management?
Use adequate PCB copper around the package to dissipate heat and follow manufacturer thermal pad recommendations to maintain junction temperature under high-duty cycles.
How many control inputs does the device require for full operation?
The part provides a single input controlling multiple outputs, enabling simplified logic drive and fewer MCU pins.
What are recommended electrical limits to avoid damage?
Keep supply voltage below 5.5V and ensure no negative excursions beyond -0.3V on input lines to prevent overstress.
Can this device replace discrete MOSFETs in multi-channel designs?
Yes, it provides a compact alternative to individual low-side MOSFETs by integrating five switching channels in one surface-mount package.
Related links
- Infineon BTS3800SLHTSA1 Low Side 1 SCT595
- Infineon Low Side 1 TO-263
- Infineon BTS244ZE3062AATMA2 Low Side 1 TO-263
- Infineon IFX21401MBHTSA1 Low Dropout Voltage SCT595
- Infineon Low Side 1 SOT-223
- Texas Instruments TS12A4517DBVR Low Side SOT-23
- Texas Instruments TPS22942DCKR Low Side SC-70
- Infineon Low Side 1 TDSO-8
