Infineon BTS70061EPPXUMA1 High Side 1, High Side Power Switch IC 14-Pin, TSDSO
- RS Stock No.:
- 223-8481
- Mfr. Part No.:
- BTS70061EPPXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$4,434.00
(exc. GST)
$4,878.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.478 | $4,434.00 |
| 6000 - 6000 | $1.438 | $4,314.00 |
| 9000 + | $1.408 | $4,224.00 |
*price indicative
- RS Stock No.:
- 223-8481
- Mfr. Part No.:
- BTS70061EPPXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 6.6mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TSDSO | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3mA | |
| Length | 4.9mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 6.6mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TSDSO | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3mA | ||
Length 4.9mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
Infineon PROFET Series Power Switch IC, 28V Maximum Supply Voltage, 6.6mΩ Switch On Resistance Rds On - BTS70061EPPXUMA1
This power switch IC is a high‑side switching device designed for automotive electrical systems, providing controlled supply switching for multiple loads while operating within extended temperature ranges and automotive voltage conditions. It is a surface‑mounted component suited to vehicle electronics where Compact multi‑output switching and AEC‑level qualification are required.
Features and Benefits:
• 5 outputs reduce component count and simplify wiring
• 6.6 mΩ RDS(on) minimises conduction losses
• Operates from −0.3 V to 28 V supply range for vehicle systems
• Withstands ambient temperatures from −40 °C to 150 °C for harsh conditions
• 14‑pin TSDSO package supports dense surface‑mount assembly
• Low operating current of 0.003 A conserves system power
• 6.6 mΩ RDS(on) minimises conduction losses
• Operates from −0.3 V to 28 V supply range for vehicle systems
• Withstands ambient temperatures from −40 °C to 150 °C for harsh conditions
• 14‑pin TSDSO package supports dense surface‑mount assembly
• Low operating current of 0.003 A conserves system power
Applications
• Suitable for distributing switched power to vehicle actuators
• Ideal for control of multiple lamp circuits in body electronics
• Used with control logic as a Compact power distribution stage
• Can be used for power gating in engine compartment modules
• Suitable for Compact surface‑mount modules in automotive ECUs
• Ideal for control of multiple lamp circuits in body electronics
• Used with control logic as a Compact power distribution stage
• Can be used for power gating in engine compartment modules
• Suitable for Compact surface‑mount modules in automotive ECUs
How many control inputs does it accept?
It provides a single input to govern all outputs, enabling centralised switching.
What mounting method is required for assembly?
It is designed for surface‑mount placement on printed circuit boards using a TSDSO footprint.
What pin count should PCB designers accommodate?
The package requires provision for 14 pins within the chosen footprint.
How does its switching topology affect circuit design?
The high‑side topology places the device between supply and load, allowing load‑referenced switching without altering load earthing.
What steady‑state current does the device draw when not switching?
The device exhibits an operating current of 0.003 A during normal operation.
