Infineon BTS70041EPPXUMA1 High Side 1, High Side Power Switch IC 14-Pin, TSDSO
- RS Stock No.:
- 175-1420
- Mfr. Part No.:
- BTS70041EPPXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.68
(exc. GST)
$7.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,794 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 748 | $3.34 | $6.68 | - |
| 750 - 1498 | $3.265 | $6.53 | 2% |
| 1500 + | $3.23 | $6.46 | 3% |
*price indicative
- RS Stock No.:
- 175-1420
- Mfr. Part No.:
- BTS70041EPPXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 8mΩ | |
| Number of Outputs | 6 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TSDSO | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 3mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 8mΩ | ||
Number of Outputs 6 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TSDSO | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Operating Current 3mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- MY
Infineon PROFET Series Power Switch IC, 28V Maximum Supply Voltage, 6 Outputs - BTS70041EPPXUMA1
This power switch IC is a high-side switching device designed for automotive environments, offering controlled distribution of multiple loads from a single control interface. It is intended for use where compact surface-mounted power control is required and supports operation across automotive supply conditions.
Features and Benefits:
• Six independent outputs reduce external component count
• Very low on-resistance of 8 mΩ minimises conduction losses
• Single input control simplifies system-level integration
• Operates with supply voltages up to 28V for automotive systems
• Low operating current of 3 mA reduces quiescent power draw
• Rated to 150 °C maximum junction temperature for harsh environments
• Very low on-resistance of 8 mΩ minimises conduction losses
• Single input control simplifies system-level integration
• Operates with supply voltages up to 28V for automotive systems
• Low operating current of 3 mA reduces quiescent power draw
• Rated to 150 °C maximum junction temperature for harsh environments
Applications
• Suitable for body control modules managing several loads
• Ideal for switching multiple lighting circuits in vehicles
• Used with actuator clusters requiring individual outputs
• Can be used for fan and pump control in engine bays
• Suitable for distributed control units in commercial vehicles
• Ideal for switching multiple lighting circuits in vehicles
• Used with actuator clusters requiring individual outputs
• Can be used for fan and pump control in engine bays
• Suitable for distributed control units in commercial vehicles
What package format does it use for PCB assembly?
It is supplied in a 14-pin TSDSO surface-mount package suitable for automated pick-and-place assembly.
What temperature range can it tolerate during operation?
The device is specified to function down to -40 °C and up to 150 °C maximum operating temperature.
How many control inputs are required to operate the outputs?
A single input drives the device, enabling control of all outputs from one logic source.
What topology is implemented for load switching?
The device uses a high-side switch configuration to connect loads to the positive supply rail.
